SES Sterling 01890125010 technical specifications.
| Color | Black |
| Length | 265mm |
| Material | PA 12 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | SM |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling 01890125010 to view detailed technical specifications.
No datasheet is available for this part.