
SES Sterling 02050022006 technical specifications.
| Color | Brown |
| Material | Rubber, Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Wire/Cable Diameter | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling 02050022006 to view detailed technical specifications.
No datasheet is available for this part.