SES Sterling 02520047010 technical specifications.
| Color | Black |
| Material | Polychloroprene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling 02520047010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.