SES Sterling 02520510010 technical specifications.
| Color | Black |
| Depth | 18.6mm |
| Material | Polychloroprene |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling 02520510010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.