SES Sterling 03010001B.2 technical specifications.
| Length | 38mm |
| Material | Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Width | 7mm |
| Wire/Cable Diameter | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for SES Sterling 03010001B.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.