Ses-Sterling 030100080019 technical specifications.
| Marker Color | White |
| Material | Vinyl |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ses-Sterling 030100080019 to view detailed technical specifications.
No datasheet is available for this part.