SES Sterling 03070002001 technical specifications.
| Length | 112.5mm |
| Material | PVC |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Mount | Cable |
| Width | 25mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling 03070002001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.