SES Sterling 03070050000 technical specifications.
| Color | Clear |
| Length | 25mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Width | 230mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling 03070050000 to view detailed technical specifications.
No datasheet is available for this part.