Ses-Sterling 0360 0206 010 0 technical specifications.
| Marker Color | Black |
| Material | Polyvinyl Chloride |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Tradename | PLIO-V-MARKERS® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ses-Sterling 0360 0206 010 0 to view detailed technical specifications.
No datasheet is available for this part.