SES Sterling 06240003010 technical specifications.
| Color | Black |
| Material | PET |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling 06240003010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.