SES Sterling 06430004001 technical specifications.
| Color | Natural |
| Length | 25000mm |
| Material | Polyamide |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling 06430004001 to view detailed technical specifications.
No datasheet is available for this part.