SES Sterling 08010005010 technical specifications.
| Color | Black |
| Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling 08010005010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.