SES Sterling 08450180013 technical specifications.
| Color | Grey |
| Depth | 60mm |
| Length | 2m |
| Material | PVC |
| Mount | Cable |
| Series | GF-A6/4 |
| Width | 43mm |
| RoHS | Not Compliant |
Download the complete datasheet for SES Sterling 08450180013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.