SES Sterling A1013.52 technical specifications.
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling A1013.52 to view detailed technical specifications.
No datasheet is available for this part.