
Sferaco 1613006 technical specifications.
| Minimum Pressure Measurement | 0bar |
| Maximum Pressure Measurement | 10bar |
| Pressure Gauge Type | Bottom Entry |
| Gauge Outside Diameter | 63mm |
| Connection Size | G 1/4 |
| RoHS | Not Compliant |
Download the complete datasheet for Sferaco 1613006 to view detailed technical specifications.
No datasheet is available for this part.
