
SG Lux SG01S-HT technical specifications.
| Package/Case | TO-18 |
| Height | 5.17mm |
| Length | 4.7mm |
| Mount | Through Hole, PCB |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for SG Lux SG01S-HT to view detailed technical specifications.
No datasheet is available for this part.
