Sglux Solgel SG01D-C18 technical specifications.
| Package/Case | TO-18 |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Wavelength | 270nm |
| RoHS | Compliant |
Download the complete datasheet for Sglux Solgel SG01D-C18 to view detailed technical specifications.
No datasheet is available for this part.