
Sglux Solgel SG01S-18 technical specifications.
| Package/Case | TO-18 |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sglux Solgel SG01S-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
