Sglux Solgel TOC_A8 technical specifications.
| Bandwidth | 15Hz |
| Package/Case | TO-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Wavelength | 335nm |
| RoHS | Compliant |
Download the complete datasheet for Sglux Solgel TOC_A8 to view detailed technical specifications.
No datasheet is available for this part.