Sglux Solgel TOC"B4 technical specifications.
| Bandwidth | 15Hz |
| Package/Case | TO-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS | Unconfirmed |
Download the complete datasheet for Sglux Solgel TOC"B4 to view detailed technical specifications.
No datasheet is available for this part.