Sglux Solgel TOC_BLUE3 technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Wavelength | 445nm |
| RoHS | Compliant |
Download the complete datasheet for Sglux Solgel TOC_BLUE3 to view detailed technical specifications.
No datasheet is available for this part.