
Sglux Solgel TOC_C4 technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sglux Solgel TOC_C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
