
Sgos 4BIOMEDICALTR technical specifications.
| Depth | 215mm |
| Length | 465mm |
| Material | Polypropylene |
| Weight | 6.4kg |
| Width | 352mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sgos 4BIOMEDICALTR to view detailed technical specifications.
No datasheet is available for this part.
