
Sgos VS2RSSANSFERASOUDER technical specifications.
| Set Type | Electricians |
| Set Contents | Accessories: Universal Joint; Handles(2); Ratchet; Extensions(2); Polyethylene Containers(2); Pen Holder; Electricians Scissors; Open-Ended Spanner: 3.2-13 mm(6); Adjustable Spanner; Male Spanner: 1.5-8 mm(8); Male Spanner: 2.8-3/ 8 in(15); Red and Black Branch Cable(2); 2-Blade Electricians Knife; Sockets: 3.2-13 mm(13); Sockets: 3/16x9/16 in; Dual Power Soldering Iron; Red and Black Wire Clamp(2); Metric and Imperial Feeler Gauge Set(2); Pen Light; Files(6); Mirror; Flat Pliers; 1/2 Round Straight and Angled Pliers(2); Stripping Pliers; Soldering Pliers; PCB Test Pliers; Straight Tweezers; Cutter; Multigrip Pliers; Brush; Scriber; Desoldering Pump; Rule; Adhesive Tape; Spring Grip; Insulated 1000 V Screwdrivers: 3.5; 5.5 mm; Screwdrivers: 6.5; 8 mm; Screwdrivers: Stubby; Flat and Crosshead(2); Jewellers Screwdriver 3 Ends; Phillips Screwdrivers: PH1; PH2; Screw Placement Screwdrivers: Flat and Crosshead; Test screwdriver; Desoldering Braid |
| Number of Pieces | 103 |
| RoHS | Not Compliant |
Download the complete datasheet for Sgos VS2RSSANSFERASOUDER to view detailed technical specifications.
No datasheet is available for this part.
