Shaanxi Machinery & Equipment 6203-2Z technical specifications.
| Inside Diameter | 17mm |
| Material | Steel |
| Number of Rows | 1 |
| Outside Diameter | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shaanxi Machinery & Equipment 6203-2Z to view detailed technical specifications.
No datasheet is available for this part.