Sharp BS2F7HZ7395 technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 2.45GHz |
| Min Frequency | 950MHz |
| Modulation Technique | QPSK |
| RoHS | Compliant |
Download the complete datasheet for Sharp BS2F7HZ7395 to view detailed technical specifications.
No datasheet is available for this part.