Sharp DRTR-A016VBKZ technical specifications.
| Height | 6.5inch |
| Length | 20inch |
| Weight | 2lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp DRTR-A016VBKZ to view detailed technical specifications.
No datasheet is available for this part.