Sharp GA1A1S100WP technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Mount | Surface Mount |
| Output Current | 1.42mA |
| Output Type | Voltage |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Wavelength | 555nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GA1A1S100WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.