Sharp GH06560B2C technical specifications.
| Package/Case | Radial |
| Diameter | 5.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 60mW |
| Max Power Dissipation | 60mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 658nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GH06560B2C to view detailed technical specifications.
No datasheet is available for this part.