Sharp GL100MD1MP1 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Circular, Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 80° |
| Wavelength | 940nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GL100MD1MP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.