Sharp GL3ED8 technical specifications.
| Color | Green, Red, Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GL3ED8 to view detailed technical specifications.
No datasheet is available for this part.