Sharp GL3HY402E0S technical specifications.
| Package/Case | T |
| Luminous Intensity | 70mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp GL3HY402E0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.