This is a single-element LED with a diffused and colored lens style, emitting 30 millicandelas of luminous intensity. It can handle a maximum forward current of 30 milliamperes and a maximum reverse voltage of 5 volts. The LED is packaged in a T-case and is designed for through-hole mounting. It operates within a temperature range of -25°C to 85°C and has a power dissipation of 84 milliwatts.
Sharp GL3KG8 technical specifications.
| Package/Case | T |
| Depth | 3.8mm |
| Forward Current | 30mA |
| Length | 3.8mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp GL3KG8 to view detailed technical specifications.
No datasheet is available for this part.