Sharp GL514 technical specifications.
| Package/Case | TO-18-2 |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 14° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GL514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.