Sharp GL537 technical specifications.
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GL537 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
