Sharp GL538 technical specifications.
| Depth | 5.8mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Power Dissipation | 150mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 26° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GL538 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.