The Sharp GL551 is a through-hole mounted LED emitter with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is RoHS compliant and lead-free. The device is designed for use in applications where a top view orientation is required, with a viewing angle of 20°. The package quantity is 1000 units.
Sharp GL551 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GL551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.