Sharp GL560 technical specifications.
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Viewing Angle | 42° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GL560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.