Sharp GL5EG8 technical specifications.
| Depth | 5.75mm |
| Forward Current | 30mA |
| Length | 5.75mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GL5EG8 to view detailed technical specifications.
No datasheet is available for this part.