Red standard LED emitter, 0603 package, surface mount. Features a colorless transparent lens, 1.6mm length, 0.8mm width, and 0.65mm height. Operates with a 20mA forward current, 5V reverse voltage, and 84W power dissipation. Emits red light with a luminous intensity of 12.5mcd at a 635nm wavelength and a 160° viewing angle. Suitable for a wide temperature range of -30°C to 85°C.
Sharp GM1HD55200A technical specifications.
| Package/Case | 0603 |
| Color | Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 12.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 84W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 635nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GM1HD55200A to view detailed technical specifications.
No datasheet is available for this part.