
Surface mount standard LED emitter featuring a single orange element with a colorless, flat, diffused rectangular lens. This component operates with a 20mA forward current and a 5V reverse voltage, delivering 19mcd luminous intensity at a 627nm wavelength. Housed in a 1608 (0603 imperial) package, it measures 1.6mm in length, 0.8mm in width, and 0.4mm in height, with a 0.8mm lens diameter. Operating temperature range is -30°C to 85°C, with a power dissipation of 52mW.
Sharp GM1JJ35200AE technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1608 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Orange |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 627nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GM1JJ35200AE to view detailed technical specifications.
No datasheet is available for this part.