
This 0603 red LED has a luminous intensity of 15mcd and a wavelength of 639nm. It features a 150° viewing angle and is designed for surface mount applications. The LED is packaged in a 0603 case code and is available in quantities of 6000. The packaging is cut tape and the product is RoHS compliant.
Sharp GM1JR35200AE technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Height | 0.4mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 639nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GM1JR35200AE to view detailed technical specifications.
No datasheet is available for this part.
