Single Color LED, Sunset Orange, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.35 MM HEIGHT, DIE-2
Sharp GM1JS35200AE technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1608 |
| Color | Orange |
| Height | 0.4mm |
| Illumination Color | Orange |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 19mcd |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 609nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GM1JS35200AE to view detailed technical specifications.
No datasheet is available for this part.