Sharp GM1WA55311A technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Blue, Green, Red |
| Depth | 1.6mm |
| Forward Current | 10mA |
| Height | 0.6mm |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 23mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 45.5mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GM1WA55311A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.