Sharp GM1WA55321A technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Blue, Green, Red |
| Depth | 1.6mm |
| Forward Current | 10mA |
| Length | 1.6mm |
| Lens Size | 1.6mm |
| Lens Style | Flat, Colorless |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 110° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GM1WA55321A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.