Sharp GM1WA55360A technical specifications.
| Package/Case | 0606 |
| Color | Blue, Green, Red |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 1.6mm |
| Lens Style | Flat |
| Luminous Intensity | 55mcd |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Wavelength | 472nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GM1WA55360A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.