Sharp GM1ZV40300AE technical specifications.
| Package/Case | 0805 |
| Color | Orange |
| Height | 0.9mm |
| Illumination Color | Orange |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.2mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GM1ZV40300AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.