Sharp GM4BW63360A technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 0.7mm |
| Length | 3.85mm |
| Lens Size | 0.45mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 1550mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 1.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GM4BW63360A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.