Sharp GM4WA25300A technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Depth | 2.5mm |
| Forward Current | 30mA |
| Height | 2.5mm |
| Length | 5mm |
| Lens Style | Flat |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 110° |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GM4WA25300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.