Surface mount, single-color LED emitter in a PLCC package, delivering warm white illumination. Features a 2.4mm lens size with a round, flat, diffused style, a 120° viewing angle, and a luminous flux of 4.9lm. Offers a high Color Rendering Index (CRI) of 85 and a Correlated Color Temperature (CCT) of 2700K. Operates with a forward current of 30mA and a power dissipation of 105mW, with a maximum operating temperature of 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Sharp GM5SAE27P0A technical specifications.
Download the complete datasheet for Sharp GM5SAE27P0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.